Amphenol Limited, D38999 4 Way Plug-In MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 13, Threaded,

Subtotal (1 unit)*

$205.29

(exc. GST)

$236.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
  • Plus 7 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.29

*price indicative

RS Stock No.:
528-739
Mfr. Part No.:
D38999/26ZC4PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

4

Gender

Plug

Contact Gender

Male

Shell Size

13

Mounting Type

Plug-In

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Black

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector TV 4C 4 with a 16-Pin Plug and Zinc finish ensures secure and reliable connectivity for various applications.

Termination Style Crimp
Mounting Style Cable
Current Rating 13 A
Contact Plating Gold

Related links