Amphenol Limited, D38999 4 Way Plug-In MIL Spec Circular Connector PlugNickel, Socket Contacts,Shell Size 13, Threaded,

Subtotal (1 unit)*

$167.76

(exc. GST)

$192.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.76

*price indicative

RS Stock No.:
528-711
Mfr. Part No.:
D38999/26FC4SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

4

Gender

Plug

Contact Gender

Female

Shell Size

13

Mounting Type

Plug-In

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector has 4 positions and is designed in size 13. It features a socket (female) contact configuration, a plug design, and is suitable for cable mounting.

Termination Style Crimp
Mounting Style Cable
Current Rating 13 A

Related links