Amphenol Limited, D38999 8 Way Plug-In MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 13, Threaded,

Subtotal (1 unit)*

$172.83

(exc. GST)

$198.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.83

*price indicative

RS Stock No.:
528-765
Mfr. Part No.:
D38999/26FC8PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

8

Gender

Plug

Contact Gender

Male

Shell Size

13

Mounting Type

Plug-In

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector with 8 Positions and Size 13 features a plug design with pin contacts, specifically intended for cable mounting to ensure secure and reliable connectivity.

Termination Style Crimp
Mounting Style Cable
Current Rating 7.5 A
Contact Plating Gold

Related links