Amphenol Limited, D38999 5 Way Jam Nut MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 15,

Subtotal (1 unit)*

$202.38

(exc. GST)

$232.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.38

*price indicative

RS Stock No.:
528-787
Mfr. Part No.:
D38999/24ZD5PA
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

5

Gender

Receptacle

Contact Gender

Male

Shell Size

15

Mounting Type

Jam Nut

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Black

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector TV 5C 16 features a pin receptacle design with a zinc finish. It has a shell size of 15 and a jam nut shell style, ensuring secure and reliable connectivity for various applications.

Termination Style Crimp
Mounting Style Panel
Current Rating 13 A

Related links