Amphenol, 62IN 10 Way Panel Mount MIL Spec Circular Connector Socket, Socket Contacts,Shell Size 12mm, MIL-DTL-26482
- RS Stock No.:
- 283-7813
- Distrelec Article No.:
- 144-19-878
- Mfr. Part No.:
- 62IN 12E 12 10S 624
- Brand:
- Amphenol
2 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$45.59
(exc. GST)
$52.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $45.59 |
- RS Stock No.:
- 283-7813
- Distrelec Article No.:
- 144-19-878
- Mfr. Part No.:
- 62IN 12E 12 10S 624
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Socket |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac |
Shell Size | 12mm |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Body Orientation | Straight |
Series | 62IN |