Amphenol, TV 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 09, Screw Coupling,
- RS Stock No.:
- 749-6861
- Mfr. Part No.:
- TVS07Y-09-98PN
- Brand:
- Amphenol Limited
Discontinued product
- RS Stock No.:
- 749-6861
- Mfr. Part No.:
- TVS07Y-09-98PN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Amphenol Tri-Start Hermetic TVS07Y Jam Nut Receptacle MIL-DTL-38999 Series III
Amphenol Tri-start Jam nut receptacle hermetically sealed connectors are a high performance MIL-DTL-38999 Series III connector solution designed for use within military, aerospace, ground vehicle and other severe environment connector applications requiring a gas tight seal. These hermetic MIl-DTL-38999 jam nut receptacles feature improved EMI shielding, rapid triple-start thread with metal to metal coupling and they are 100% scoop proof and compatible with other Amphenol MIL-DTL-38999 Series III connectors. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
EMI shielding - solid metal to metal coupling EMI shielding capability of 65dB minimum at 10 GHz
Suitable for firewall and cryogenic applications
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Stainless Steel 303S11/304S11/316S11 grade passivated shell
Contact protection - recessed pins 100% scoop proof connector
Moisture resistance - interfacial seal helps prevent electrolytic erosion of contacts
Corrosion resistance - withstands a 500 hour salt spray exposure
Vibration-shock - operates under severe high temperature vibration, through 200°C
Suitable for firewall and cryogenic applications
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Stainless Steel 303S11/304S11/316S11 grade passivated shell
Contact protection - recessed pins 100% scoop proof connector
Moisture resistance - interfacial seal helps prevent electrolytic erosion of contacts
Corrosion resistance - withstands a 500 hour salt spray exposure
Vibration-shock - operates under severe high temperature vibration, through 200°C
Note
Approvals
MIL-DTL-38999 Series III
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 09 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Stainless Steel |
Series | TV |
Contact Material | Nickel Iron Alloy |
Shell Plating | Passivated |
Contact Plating | Gold |
Minimum Operating Temperature | -65°C |
Colour | Silver |
Maximum Operating Temperature | +200°C |