TDK 4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , Through Hole
- RS Stock No.:
- 194-0430
- Mfr. Part No.:
- FG28C0G1H040CNT00
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-0430
- Mfr. Part No.:
- FG28C0G1H040CNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4pF | |
| Voltage | 50V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 4 x 5.5 x 2.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Series | FG | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5 mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4pF | ||
Voltage 50V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 4 x 5.5 x 2.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Series FG | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5 mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
The TDKs FG series 4pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- TDK 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- TDK 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- Murata 4pF Multilayer Ceramic Capacitor MLCC ±0.25% , Through Hole
- TDK 4pF MLCC ±0.25pF , SMD
