TDK 4pF MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 600-9479
- Mfr. Part No.:
- C1005CH1H040C
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 500)
$0.008
(exc. GST)
$0.009
(inc. GST)
- RS Stock No.:
- 600-9479
- Mfr. Part No.:
- C1005CH1H040C
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±0.25pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±0.25pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Ceramic Capacitor, C Series (1005 size)
1005 (mini-size) chip capacitor
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Related links
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 2.2pF MLCC ±0.25pF , SMD
- TDK 1pF MLCC ±0.25pF , SMD
- TDK 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD

