Murata 4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 797-9919
- Mfr. Part No.:
- GRM1552C1H4R0CA01D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-9919
- Mfr. Part No.:
- GRM1552C1H4R0CA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±0.25pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±0.25pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Murata GRM 0402 CH Dielectric
Related links
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 4pF Multilayer Ceramic Capacitor MLCC ±0.25% , Through Hole
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- Murata 5.1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 2.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 2.5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
