Murata 7.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
798-0035
Mfr. Part No.:
GRM1552C1H7R4CA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

7.4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Murata GRM 0402 CH Dielectric


Related links