Yageo 6.8pF MLCC, 50V dc V, ±0.5pF , SMD
- RS Stock No.:
- 198-5243
- Mfr. Part No.:
- AC0402DRNPO9BN6R8
- Brand:
- Yageo
Bulk discount available
Subtotal (1 tape of 250 units)*
$11.50
(exc. GST)
$13.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 250 - 2250 | $0.046 | $11.50 |
| 2500 - 4750 | $0.045 | $11.25 |
| 5000 + | $0.045 | $11.25 |
*price indicative
- RS Stock No.:
- 198-5243
- Mfr. Part No.:
- AC0402DRNPO9BN6R8
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 6.8pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.5pF | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Series | Automotive | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 6.8pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.5pF | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Series Automotive | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
The Yageo 6.8pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Yageo 6.8pF MLCC ±0.5pF , SMD
- Yageo 6.8pF MLCC ±0.25pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- Murata 6.8pF MLCC ±0.5pF , SMD
- Murata 6pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 9pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
