Yageo 220pF MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 10000 units)*

$160.00

(exc. GST)

$180.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 10000$0.016$160.00
20000 - 90000$0.016$160.00
100000 +$0.014$140.00

*price indicative

RS Stock No.:
198-5256
Mfr. Part No.:
AC0402JRNPO9BN221
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

220pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Automotive Standard

AEC-Q200

Length

1mm

Series

Automotive

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

The Yageo 220pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links