Yageo 220pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-5257
- Mfr. Part No.:
- AC0402JRNPO9BN221
- Brand:
- Yageo
Bulk discount available
Subtotal (1 tape of 250 units)*
$9.50
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 250 - 2250 | $0.038 | $9.50 |
| 2500 - 4750 | $0.037 | $9.25 |
| 5000 + | $0.036 | $9.00 |
*price indicative
- RS Stock No.:
- 198-5257
- Mfr. Part No.:
- AC0402JRNPO9BN221
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Automotive Standard | AEC-Q200 | |
| Length | 1mm | |
| Series | Automotive | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Automotive Standard AEC-Q200 | ||
Length 1mm | ||
Series Automotive | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
The Yageo 220pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
