Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 3000 units)*

$255.49

(exc. GST)

$293.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 1$255.49$0.085
2 - 3$249.12$0.083
4 +$245.28$0.082

*price indicative

RS Stock No.:
199-2065
Mfr. Part No.:
CC1206KKX7RZBB472
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

4.7nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

The Yageo 4.7 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links