TDK 15pF MLCC, 25V dc V, ±5pF , SMD
- RS Stock No.:
- 877-5705
- Mfr. Part No.:
- C0603C0G1E150J030BA
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 15000)
$0.005
(exc. GST)
$0.006
(inc. GST)
- RS Stock No.:
- 877-5705
- Mfr. Part No.:
- C0603C0G1E150J030BA
- Brand:
- TDK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 15pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5pF | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | C0603 | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 15pF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series C0603 | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class I | ||
TDK C Type 0201 series
Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Applications:
Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.
Warning
Not Recommended for New Design. TDK recommend 1447347
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KEMET 15pF MLCC ±5% , SMD
- Murata 15pF MLCC ±2% , SMD
- TDK 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 15pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- TDK 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 22pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 33pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole

