ROHM P-Channel MOSFET, 3 A, -40 V, 3-Pin SOT-346T RQ5L030ATTCL
- RS Stock No.:
- 780-363
- Mfr. Part No.:
- RQ5L030ATTCL
- Brand:
- ROHM
This image is representative of the product range
Add 200 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$12.52
(exc. GST)
$14.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 2,980 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.626 | $12.52 | - |
| 200 - 980 | $0.551 | $11.02 | 11% |
| 1000 + | $0.444 | $8.88 | 29% |
*price indicative
- RS Stock No.:
- 780-363
- Mfr. Part No.:
- RQ5L030ATTCL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | SOT-346T | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 17.2nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type SOT-346T | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 17.2nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Related links
- ROHM P-Channel MOSFET -40 V, 3-Pin SOT-346T RQ5G040ATTCL
- ROHM RQ5A025ZP P-Channel MOSFET 12 V SOT-346T, TSMT RQ5A025ZPTL
- ROHM P-Channel MOSFET 30 V, 3-Pin SOT-323 RSU002P03T106
- ROHM 2SCR553RHZGTL Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SAR553RHZGTL Transistor -50 V, 3-Pin SOT-346T
- ROHM 2SA2094TLQ PNP Transistor -60 V, 3-Pin SOT-346T
- ROHM 2SAR512RHZGTL Bipolar Transistor -30 V, 3-Pin SOT-346T
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
