ROHM P-Channel MOSFET, 4 A, -40 V, 3-Pin SOT-346T RQ5G040ATTCL
- RS Stock No.:
- 780-668
- Mfr. Part No.:
- RQ5G040ATTCL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$13.30
(exc. GST)
$15.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | $0.532 | $13.30 |
| 250 - 1225 | $0.468 | $11.70 |
| 1250 + | $0.377 | $9.43 |
*price indicative
- RS Stock No.:
- 780-668
- Mfr. Part No.:
- RQ5G040ATTCL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | SOT-346T | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 57mΩ | |
| Typical Gate Charge Qg @ Vgs | 16.8nC | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type SOT-346T | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 57mΩ | ||
Typical Gate Charge Qg @ Vgs 16.8nC | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The ROHM Small Signal MOSFET delivers high-performance P-channel switching for motor drive and power management. This Compact device is engineered for high-efficiency operation, featuring low on-resistance to minimise energy loss and heat generation.
Drain to source voltage of 40 V
Continuous drain current of 4.0 A
46 mOhm typical on-resistance at 10 V
Gate-source threshold voltage of 2.5 V
Related links
- ROHM P-Channel MOSFET -40 V, 3-Pin SOT-346T RQ5L030ATTCL
- ROHM RQ5A025ZP P-Channel MOSFET 12 V SOT-346T, TSMT RQ5A025ZPTL
- ROHM P-Channel MOSFET 30 V, 3-Pin SOT-323 RSU002P03T106
- ROHM 2SCR553RHZGTL Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SAR553RHZGTL Transistor -50 V, 3-Pin SOT-346T
- ROHM 2SA2094TLQ PNP Transistor -60 V, 3-Pin SOT-346T
- ROHM 2SAR512RHZGTL Bipolar Transistor -30 V, 3-Pin SOT-346T
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
