ROHM RS1G120MN N-Channel MOSFET, 34 A, 40 V Enhancement, 8-Pin HSOP-8 RS1G120MNTB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-6811
Mfr. Part No.:
RS1G120MNTB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

34A

Maximum Drain Source Voltage Vds

40V

Package Type

HSOP-8

Series

RS1G120MN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

20.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

25W

Typical Gate Charge Qg @ Vgs

9.4nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1mm

Width

5.8mm

Length

5mm

COO (Country of Origin):
TH

N-Channel MOSFET Transistors, ROHM


MOSFET Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy