ROHM HP8MA2 Type P, Type N-Channel MOSFET, 18 A, 30 V Enhancement, 8-Pin HSOP-8 HP8MA2TB1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5964
Mfr. Part No.:
HP8MA2TB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

30V

Series

HP8MA2

Package Type

HSOP-8

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

16.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

7W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

5mm

Width

5.8mm

Height

1.1mm

RoHS Status: Exempt

COO (Country of Origin):
TH
HP8MA2 is low on-resistance and small surface mount package MOSFET for switching application.

Low on - resistance.

Small Surface Mount Package (HSOP8).

Pb-free lead plating .

Halogen Free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy