ROHM Dual P-Channel MOSFET, 3.5 A, 30 V, 6-Pin TSMT-6 RQ6E035ATTCR
- RS Stock No.:
- 148-6983
- Mfr. Part No.:
- RQ6E035ATTCR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 148-6983
- Mfr. Part No.:
- RQ6E035ATTCR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Low on-resistance
Small Surface Mount Package(TSMT6)
Pb-free lead plating, RoHS compliant
Small Surface Mount Package(TSMT6)
Pb-free lead plating, RoHS compliant
Related links
- ROHM Dual N/P-Channel MOSFET 20 V, 6-Pin TSMT-6 QS6M4TR
- ROHM RQ6E060AT P-Channel MOSFET 30 V, 6-Pin TSMT-6 RQ6E060ATTCR
- ROHM RQ6C065BC P-Channel MOSFET 20 V, 6-Pin TSMT-6 RQ6C065BCTCR
- ROHM RQ6E050AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050ATTCR
- ROHM RQ6L035AT Type P-Channel MOSFET 60 V P, 6-Pin TSMT
- ROHM RQ6L035AT Type P-Channel MOSFET 60 V P, 6-Pin TSMT RQ6L035ATTCR
- ROHM RQ6E050AJ Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050AJTCR
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
