ROHM Dual N/P-Channel MOSFET, 1.5 A, 20 V, 6-Pin TSMT-6 QS6M4TR
- RS Stock No.:
- 168-2143
- Mfr. Part No.:
- QS6M4TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2143
- Mfr. Part No.:
- QS6M4TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 1.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSMT-6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 430 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 0.7V | |
| Maximum Power Dissipation | 1.25 W | |
| Maximum Gate Source Voltage | ±12 V | |
| Width | 1.8mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 1.6 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 1.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSMT-6 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 430 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 0.7V | ||
Maximum Power Dissipation 1.25 W | ||
Maximum Gate Source Voltage ±12 V | ||
Width 1.8mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 1.6 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Height 0.95mm | ||
- COO (Country of Origin):
- JP
Complex type MOSFETs(P+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
2.5V-drive type
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM Dual P-Channel MOSFET 30 V, 6-Pin TSMT-6 RQ6E035ATTCR
- ROHM RQ6E060AT P-Channel MOSFET 30 V, 6-Pin TSMT-6 RQ6E060ATTCR
- ROHM RQ6C065BC P-Channel MOSFET 20 V, 6-Pin TSMT-6 RQ6C065BCTCR
- ROHM RQ6E050AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050ATTCR
- ROHM QS8M51 Dual N/P-Channel MOSFET 1.5 A 8-Pin TSMT-8 QS8M51TR
- ROHM RQ6E050AJ Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050AJTCR
- ROHM VT6M1 Dual N/P-Channel MOSFET 20 V, 6-Pin VMT VT6M1T2CR
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
