ROHM QS8M51 Dual N/P-Channel MOSFET, 2 A, 1.5 A, 100 V, 8-Pin TSMT-8 QS8M51TR
- RS Stock No.:
- 172-0542
- Mfr. Part No.:
- QS8M51TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 172-0542
- Mfr. Part No.:
- QS8M51TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 2 A, 1.5 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TSMT-8 | |
| Series | QS8M51 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 355 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5 (N Channel) V, 2.5 (P Channel) V | |
| Minimum Gate Threshold Voltage | 1 (N Channel) V, 1 (P Channel) V | |
| Maximum Power Dissipation | 1.5 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 2 | |
| Width | 2.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Typical Gate Charge @ Vgs | 4.7 nC @ 5 V | |
| Height | 0.8mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 2 A, 1.5 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TSMT-8 | ||
Series QS8M51 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 355 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5 (N Channel) V, 2.5 (P Channel) V | ||
Minimum Gate Threshold Voltage 1 (N Channel) V, 1 (P Channel) V | ||
Maximum Power Dissipation 1.5 W | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 2 | ||
Width 2.5mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Typical Gate Charge @ Vgs 4.7 nC @ 5 V | ||
Height 0.8mm | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- JP
Complex type MOSFETs(P+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
4V-drive type
Nch+Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Nch+Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM Dual N/P-Channel MOSFET 20 V, 6-Pin TSMT-6 QS6M4TR
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- ROHM HP8M31 Dual N/P-Channel MOSFET 60 V, 8-Pin HSOP8 HP8M31TB1
- ROHM SH8M24GZE Dual N/P-Channel MOSFET 45 V, 8-Pin SOP SH8M24GZETB
- onsemi Dual N/P-Channel MOSFET 4 A 8-Pin EMH EMH2604-TL-H
- ROHM RQ7E100AT P-Channel MOSFET 30 V, 8-Pin TSMT-8 RQ7E100ATTCR
- ROHM VT6M1 Dual N/P-Channel MOSFET 20 V, 6-Pin VMT VT6M1T2CR
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
