ROHM SH8M24GZE Dual N/P-Channel MOSFET, 6 A, 45 V, 8-Pin SOP SH8M24GZETB
- RS Stock No.:
- 171-9905
- Mfr. Part No.:
- SH8M24GZETB
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-9905
- Mfr. Part No.:
- SH8M24GZETB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Complex type MOSFETs(P+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
4V-drive type
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Related links
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP SP8M21HZGTB
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- ROHM QS8M51 Dual N/P-Channel MOSFET 1.5 A 8-Pin TSMT-8 QS8M51TR
- ROHM HP8M31 Dual N/P-Channel MOSFET 60 V, 8-Pin HSOP8 HP8M31TB1
- onsemi Dual N/P-Channel MOSFET 4 A 8-Pin EMH EMH2604-TL-H
- ROHM Dual N/P-Channel MOSFET 20 V, 6-Pin TSMT-6 QS6M4TR
