ROHM HP8M31 Dual N/P-Channel MOSFET, 8.5 A, 60 V, 8-Pin HSOP8 HP8M31TB1
- RS Stock No.:
- 178-5933
- Mfr. Part No.:
- HP8M31TB1
- Brand:
- ROHM
- RS Stock No.:
- 178-5933
- Mfr. Part No.:
- HP8M31TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 8.5 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | HP8M31 | |
| Package Type | HSOP8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 73 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3 (N Channel) V, 3 (P Channel) V | |
| Minimum Gate Threshold Voltage | 1 (N Channel) V, 1 (P Channel) V | |
| Maximum Power Dissipation | 7 W | |
| Maximum Gate Source Voltage | ±20 V, ±20 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 12.3 nC @ 10 V (N Channel), 38 nC @ 10 V (P Channel) | |
| Width | 5.8mm | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 8.5 A | ||
Maximum Drain Source Voltage 60 V | ||
Series HP8M31 | ||
Package Type HSOP8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 73 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3 (N Channel) V, 3 (P Channel) V | ||
Minimum Gate Threshold Voltage 1 (N Channel) V, 1 (P Channel) V | ||
Maximum Power Dissipation 7 W | ||
Maximum Gate Source Voltage ±20 V, ±20 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 12.3 nC @ 10 V (N Channel), 38 nC @ 10 V (P Channel) | ||
Width 5.8mm | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Small Surface Mount Package (HSOP8).
Pb-free lead plating .
Halogen Free.
Related links
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- ROHM QS8M51 Dual N/P-Channel MOSFET 1.5 A 8-Pin TSMT-8 QS8M51TR
- ROHM SH8M24GZE Dual N/P-Channel MOSFET 45 V, 8-Pin SOP SH8M24GZETB
- ROHM Dual N/P-Channel MOSFET 20 V, 6-Pin TSMT-6 QS6M4TR
- onsemi Dual N/P-Channel MOSFET 4 A 8-Pin EMH EMH2604-TL-H
- ROHM VT6M1 Dual N/P-Channel MOSFET 20 V, 6-Pin VMT VT6M1T2CR
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- ROHM HP8S36 Dual N-Channel MOSFET 80 A 8-Pin HSOP8 HP8S36TB
