ROHM N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin TSMT-3 RTF025N03TL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2113
Mfr. Part No.:
RTF025N03TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

30V

Package Type

TSMT-3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

98mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

0.8W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.7nC

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

2.1mm

Height

0.85mm

Standards/Approvals

RoHS

Width

1.8mm

COO (Country of Origin):
JP
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications.Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

2.5V-drive type

Nch Middle-power MOSFET

Fast Switching Speed

Small Surface Mount Package

Pb Free

Applications:

Portable Data Terminal

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

PLC (Programmable Logic Controller)

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Embedded PC

Smart Meter

Surveillance Camera

X-ray Inspection Machine for Security

Surveillance Camera for Network

Intercom / Baby Monitor

Machine Vision Camera for Industrial

Fingerprint Authentication Device

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy