ROHM Single RQ5H020TN 1 N-Channel MOSFET, 2 A, 45 V Enhancement, 3-Pin TSMT-3 RQ5H020TNTL
- RS Stock No.:
- 171-9818
- Mfr. Part No.:
- RQ5H020TNTL
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-9818
- Mfr. Part No.:
- RQ5H020TNTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Series | RQ5H020TN | |
| Package Type | TSMT-3 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Width | 1.8mm | |
| Height | 950μm | |
| Length | 3mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 45V | ||
Series RQ5H020TN | ||
Package Type TSMT-3 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Width 1.8mm | ||
Height 950μm | ||
Length 3mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- JP
RQ5H020TN is a Small Signal MOSFET featuring low-on resistance and Built-in G-S Protection Diode. It is suitable for switching.
Low on -resistance.
Built-in G-S Protection Diode.
Small Surface Mount Package(TSMT3).
Pb-free lead plating
Related links
- ROHM Single 1 Type P-Channel MOSFET 3-Pin TSMT-3 RTU002P02T106
- ROHM Single 1 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6020ENX
- ROHM Single 1 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6015ANX
- ROHM Single RUF025N02 1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- ROHM RQ5 Type N-Channel Single MOSFETs 3-Pin TSMT-3 RQ5G060BGTCL
- ROHM RQ5 Type N-Channel MOSFET 3-Pin TSMT-3 RQ5L045BGTCL
- ROHM RQ5 Type N-Channel MOSFET 3-Pin TSMT-3 RQ5P035BGTCL
- ROHM Type N-Channel MOSFET 30 V Enhancement, 3-Pin TSMT-3 RTF025N03TL
