ROHM Single 1 N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-220FM R6020ENX
- RS Stock No.:
- 826-7541
- Mfr. Part No.:
- R6020ENX
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 826-7541
- Mfr. Part No.:
- R6020ENX
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220FM | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Length | 10.3mm | |
| Width | 4.8mm | |
| Standards/Approvals | RoHS | |
| Height | 15.4mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220FM | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Length 10.3mm | ||
Width 4.8mm | ||
Standards/Approvals RoHS | ||
Height 15.4mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- TH
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM Single 1 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6015ANX
- ROHM Single 1 Type P-Channel MOSFET 3-Pin TSMT-3 RTU002P02T106
- ROHM Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6020KNX
- ROHM Single RQ5H020TN 1 Type N-Channel MOSFET Enhancement, 3-Pin TSMT-3 RQ5H020TNTL
- ROHM Single RUF025N02 1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- ROHM Single RQ3L050GN 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT RQ3L050GNTB
- Toshiba Single 1 Type N-Channel MOSFET 3-Pin SOT-723 SSM3K37MFV
- ROHM R6520ENX Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220FM R6520ENX
