ROHM RS3E075AT P-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOP RS3E075ATTB
- RS Stock No.:
- 171-9869
- Mfr. Part No.:
- RS3E075ATTB
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-9869
- Mfr. Part No.:
- RS3E075ATTB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 7.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | RS3E075AT | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 31 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 4.05mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 25 nC @ 10 V | |
| Length | 5.2mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 7.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Series RS3E075AT | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 31 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 4.05mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 25 nC @ 10 V | ||
Length 5.2mm | ||
Forward Diode Voltage 1.2V | ||
Height 1.6mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
Small surface mount package RS3E075AT is middle power MOSFET for switching application.
Low on - resistance.
Small Surface Mount Package (SOP8)
Pb-free lead plating
Small Surface Mount Package (SOP8)
Pb-free lead plating
Related links
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8JC5TB1
- ROHM SH8M24GZE Dual N/P-Channel MOSFET 45 V, 8-Pin SOP SH8M24GZETB
- onsemi P-Channel MOSFET 30 V, 8-Pin ECH ECH8315-TL-H
- Diodes Inc Dual P-Channel MOSFET 20 V, 8-Pin SOP DMP2066LSD-13
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM Dual SH8MA4 2 Type P 9 A 8-Pin SOP SH8MA4TB1
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 40 V, 8-Pin SOP
