ROHM RJ1L08CGN N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-263AB RJ1L08CGNTLL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-6748
Mfr. Part No.:
RJ1L08CGNTLL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

60V

Series

RJ1L08CGN

Package Type

TO-263AB

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

7.7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

96W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

9.2mm

Height

4.7mm

Length

10.4mm

RoHS Status: Exempt

COO (Country of Origin):
JP
RJ1G08CGN is a power MOSFET with low-on resistance and High power small mold package, suitable for switching.

Low on - resistance

High power small mold package

Pb-free lead plating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy