ROHM N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-220FM R6530KNX

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-0421
Mfr. Part No.:
R6530KNX
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220FM

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

86W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.8mm

Length

10.3mm

Height

15.4mm

COO (Country of Origin):
JP
R6530KNX is a power MOSFET with low-on resistance and ultra fast switching speed, suitable for switching.

Low on-resistance.

Ultra fast switching speed.

Parallel use is easy.

Pb-free lead plating.

Each (In a Pack of 2)
$11.675
  • RS Stock No. 2491126P
  • Mfr. Part No. R6530KNX3C16
Each (Supplied in a Tube)
$11.675
  • RS Stock No. 2663892P
  • Mfr. Part No. SCT3080ARC15
Each (Supplied in a Tube)
$20.89
Each (In a Pack of 25)
$0.887

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy