ROHM R6515ENX N-Channel MOSFET, 15 A, 650 V Enhancement, 3-Pin TO-220FM R6515ENX

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-6272
Mfr. Part No.:
R6515ENX
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220FM

Series

R6515ENX

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

310mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

60W

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Length

10.3mm

Height

15.4mm

Width

4.8mm

RoHS Status: Exempt

COO (Country of Origin):
JP
R6515ENX is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.

Low on-resistance

Fast switching speed

Parallel use is easy

Pb-free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy