Schneider Electric Motor Mechanism ComPacT NS Series Connection Link for Use with Spring Charging
- RS Stock No.:
- 341-043
- Mfr. Part No.:
- 33176
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,247.74
(exc. GST)
$8,334.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,247.74 |
*price indicative
- RS Stock No.:
- 341-043
- Mfr. Part No.:
- 33176
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connection Link | |
| Accessory Type | Motor Mechanism | |
| For Use With | Spring Charging | |
| Series | ComPacT NS | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connection Link | ||
Accessory Type Motor Mechanism | ||
For Use With Spring Charging | ||
Series ComPacT NS | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor mechanism is designed for automatic spring charging and is compatible with the Masterpact NT circuit breaker. It operates with a control circuit voltage of 100 to 130 V AC. The motor mechanism features a maximum charging time of 3 seconds, ensuring quick operation. Its maximum power consumption is 180 VA.
RoHS compliant
Related links
- Schneider Electric Motor Mechanism MasterPact NT Series Connection Link for Use with Spring Charging
- Schneider Electric Motor Mechanism Masterpact Series Connection Link for Use with Spring Charging
- Schneider Electric Motor Mechanism Masterpact Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism Gearbox for Use with Masterpact MTZ2, Masterpact MTZ3
- Schneider Electric MasterPact Motor Mechanism for use with Masterpact MTZ1
- Schneider Electric MasterPact Motor Mechanism for use with Masterpact MTZ3
- Schneider Electric Motor Mechanism for use with ComPacT NSX100 DC ComPacT NSX160, ComPacT NSX100
- Schneider Electric Motor Mechanism for use with ComPact NSX250 ComPact, PowerPact
