Schneider Electric Motor Mechanism ComPacT NS Series Connection Link for Use with Spring Charging
- RS Stock No.:
- 341-044
- Mfr. Part No.:
- 33188
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,621.79
(exc. GST)
$7,615.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,621.79 |
*price indicative
- RS Stock No.:
- 341-044
- Mfr. Part No.:
- 33188
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Mechanism | |
| Product Type | Connection Link | |
| For Use With | Spring Charging | |
| Series | ComPacT NS | |
| Standards/Approvals | REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Mechanism | ||
Product Type Connection Link | ||
For Use With Spring Charging | ||
Series ComPacT NS | ||
Standards/Approvals REACH, EU RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor mechanism is designed for automatic spring charging and is compatible with the Masterpact NT circuit breaker. It operates with a control circuit voltage of 200/250 V DC, ensuring efficient charging. The motor mechanism allows for a maximum charging time of 3 seconds, with a maximum operating frequency of up to 3 cycles per minute. The threshold tripping voltage is between 0.85 and 1.1 times the nominal voltage.
RoHS compliant
Related links
- Schneider Electric Motor Mechanism MasterPact NT Series Connection Link for Use with Spring Charging
- Schneider Electric Motor Mechanism Masterpact Series Connection Link for Use with Spring Charging
- Schneider Electric Motor Mechanism Masterpact Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism Gearbox for Use with Masterpact MTZ2, Masterpact MTZ3
- Schneider Electric MasterPact Motor Mechanism for use with Masterpact MTZ1
- Schneider Electric MasterPact Motor Mechanism for use with Masterpact MTZ3
- Schneider Electric ComPact Gear Motor Mechanism for use with Masterpact NW Circuit Breaker
- Schneider Electric Motor Mechanism MT100/160 Series Motor Operator for Use with Motor
