Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 250-629
- Mfr. Part No.:
- 198959 RASP5-2424PNT-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$4,457.87
(exc. GST)
$5,126.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,457.87 |
*price indicative
- RS Stock No.:
- 250-629
- Mfr. Part No.:
- 198959 RASP5-2424PNT-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1, CE, RoHS, UL Approval, UL 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1, CE, RoHS, UL Approval, UL 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller exemplifies cutting-edge technology designed to enhance operational efficiency in various industrial applications. Engineered with advanced features, it integrates seamlessly into automation systems, delivering reliable performance for controlling motors. The device supports multiple input and output configurations, making it versatile for a variety of setups.
Compact design allows for easy integration into existing setups and configurations
Robust build quality ensures reliability in demanding industrial environments
Highly efficient with a remarkable energy consumption ratio
Designed to operate in various ambient temperature ranges for adaptability
Temperature rise calculations supported with Eaton's data for compliance
- RS Stock No. 0250627
- Mfr. Part No. 198956 RASP5-2420PNT-412R010S1
Each
$4,414.78
- RS Stock No. 0251691
- Mfr. Part No. 198751 RASP5-2404A31-412R100S1
Each
$3,937.16
- RS Stock No. 0251690
- Mfr. Part No. 198748 RASP5-2400A31-412R100S1
Each
$3,887.39
- RS Stock No. 0252162
- Mfr. Part No. 198953 RASP5-2421PNT-412R100S1
Each
$4,673.49
Related links
- Eaton 0.75 kW Motor Controller 480 V ac 2.4A, Speed Controller Function
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection












