Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-293
- Mfr. Part No.:
- 198929 RASP5-8421EIP-412R111S1
- Brand:
- Eaton
Subtotal (1 unit)*
$5,061.56
(exc. GST)
$5,820.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,061.56 |
*price indicative
- RS Stock No.:
- 251-293
- Mfr. Part No.:
- 198929 RASP5-8421EIP-412R111S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision and reliability in various industrial applications. Part of the rapid Link, it integrates state-of-the-art technology to deliver outstanding performance for managing motor speeds with impressive flexibility. Featuring an Ethernet IP communication interface, this controller simplifies integration into modern automated systems.
Offers flexible mounting options to suit various installation requirements
Features multiple outputs for versatile connectivity options
Built to operate effectively in demanding temperature ranges enhancing durability
Utilises a fan for efficient thermal management ensuring long term reliability
- RS Stock No. 0253082
- Mfr. Part No. 198837 RASP5-8401A31-4120001S1
Each
$3,721.58
- RS Stock No. 0251290
- Mfr. Part No. 198918 RASP5-8422EIP-412R001S1
Each
$4,643.64
- RS Stock No. 0251262
- Mfr. Part No. 198584 RASP5-8400A31-512R001S1
Each
$3,980.27
- RS Stock No. 0253114
- Mfr. Part No. 199054 RASP5-8422PNT-412R011S1
Each
$5,021.77
Related links
- Eaton 4 kW Motor Controller 480 V ac 8.5A, Speed Controller Function
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection











