Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$3,711.60

(exc. GST)

$4,268.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,711.60

*price indicative

RS Stock No.:
251-675
Mfr. Part No.:
198580 RASP5-8404A31-5120001S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL approval CE IEC/EN 61800-5-1 RoHS UL 61800-5-1

COO (Country of Origin):
GB
The Eaton Speed controller is a cutting-edge solution designed specifically for optimising motor performance. With its sophisticated design and advanced technology, this controller supports synchronous reluctance and brushless DC motors, allowing precise control and efficiency. It is exceptionally versatile, facilitating a range of applications in both domestic and commercial settings.

Resistant to electromagnetic interference for stable operation

Quick stop and interlock features improve safety

Compatible with mobile app for streamlined operation

Adjustable current limitation tailored to specific needs

User friendly controls for effortless handling

  • RS Stock No. 0253082
  • Mfr. Part No. 198837 RASP5-8401A31-4120001S1
Each
$3,721.58
  • RS Stock No. 0251290
  • Mfr. Part No. 198918 RASP5-8422EIP-412R001S1
Each
$4,643.64
  • RS Stock No. 0253114
  • Mfr. Part No. 199054 RASP5-8422PNT-412R011S1
Each
$5,021.77
  • RS Stock No. 0251262
  • Mfr. Part No. 198584 RASP5-8400A31-512R001S1
Each
$3,980.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy