Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-714
- Mfr. Part No.:
- 198923 RASP5-8424EIP-412R101S1
- Brand:
- Eaton
Subtotal (1 unit)*
$4,958.74
(exc. GST)
$5,702.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,958.74 |
*price indicative
- RS Stock No.:
- 251-714
- Mfr. Part No.:
- 198923 RASP5-8424EIP-412R101S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL approval CE UL 61800-5-1 RoHS IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL approval CE UL 61800-5-1 RoHS IEC/EN 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller, part of the rapid Link, is engineered for exceptional performance in a variety of applications. Designed to optimise motor control with integrated Ethernet IP capabilities, it provides seamless connectivity and diagnostics. The controller is equipped with multiple sensor inputs and actuator outputs, catering to diverse operational needs while ensuring maximum efficiency.
Safety features such as PTC thermistor monitoring and quick stop functionalities bolster operational security
High efficiency ratings save energy and reduce operational costs over time
User friendly interface enables straightforward parameter setting for optimal performance
Versatile compatibility with AC voltage systems adds to its installation flexibility
- RS Stock No. 0253082
- Mfr. Part No. 198837 RASP5-8401A31-4120001S1
Each
$3,721.58
- RS Stock No. 0251290
- Mfr. Part No. 198918 RASP5-8422EIP-412R001S1
Each
$4,643.64
- RS Stock No. 0253114
- Mfr. Part No. 199054 RASP5-8422PNT-412R011S1
Each
$5,021.77
- RS Stock No. 0251262
- Mfr. Part No. 198584 RASP5-8400A31-512R001S1
Each
$3,980.27
Related links
- Eaton 4 kW Motor Controller 480 V ac 8.5A, Speed Controller Function
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection











