Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-118
- Mfr. Part No.:
- 198579 RASP5-8402A31-5120001S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,711.60
(exc. GST)
$4,268.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,711.60 |
*price indicative
- RS Stock No.:
- 252-118
- Mfr. Part No.:
- 198579 RASP5-8402A31-5120001S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE UL approval RoHS UL 61800-5-1 IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE UL approval RoHS UL 61800-5-1 IEC/EN 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton speed controller from Eaton represents cutting-edge technology in motor management, optimally designed for industrial and commercial applications. With its robust capabilities, it serves to control motors while ensuring efficiency and reliability. The unit blends advanced parameterisation options with seamless compatibility for various motor types, particularly BLDC and synchronous reluctance motors. Its compact design coupled with an IP65 rating ensures that it can withstand challenging environments, making it a versatile choice for demanding tasks. Equipped with built-in diagnostics and multiple sensor inputs, it guarantees not only precise control but also significant operational safety. This solution also supports AS-Interface connectivity, making integration simple within automation systems. Whether you're looking to enhance performance or streamline motor operation, this speed controller delivers on all fronts.
Integrated diagnostics and reset functionality for enhanced reliability
Supports up to three fixed speeds and potentiometer control for flexible operation
Compact size with robust IP65 protection, suitable for harsh environments
Compatible with a variety of motor types, including BLDC and synchronous reluctance motors
Flexible application in domestic, commercial, and industrial areas
Temperature-controlled internal fan to manage heat efficiently
Advanced parameterisation makes configuration straightforward
Rated operational voltage ensures compatibility with various power systems
Offers multiple sensor inputs for rapid stopping and enhanced manual control
- RS Stock No. 0253082
- Mfr. Part No. 198837 RASP5-8401A31-4120001S1
Each
$3,721.58
- RS Stock No. 0252353
- Mfr. Part No. 198850 RASP5-8402A31-4120111S1
Each
$4,139.53
- RS Stock No. 0252154
- Mfr. Part No. 198927 RASP5-8424EIP-412R011S1
Each
$4,746.45
- RS Stock No. 0252152
- Mfr. Part No. 198924 RASP5-8420EIP-412R011S1
Each
$4,696.74
Related links
- Eaton 4 kW Motor Controller 480 V ac 8.5A, Speed Controller Function
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection











