Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$4,958.74

(exc. GST)

$5,702.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,958.74

*price indicative

RS Stock No.:
252-151
Mfr. Part No.:
198921 RASP5-8421EIP-412R101S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

8.5A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS UL approval

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is engineered to optimise motor performance across a multitude of applications. With its robust specifications, including a 4 kW capacity and multi-phase compatibility, this product ensures smooth operation in demanding environments. Designed with flexibility in mind, it features an Ethernet IP interface for seamless integration into existing systems.

Temperature controlled fan promotes efficient heat dissipation

PTC thermistor monitoring ensures safe operations under varying conditions

Meets international safety and compliance standards for peace of mind

Compact form factor allows for flexible installation options

Designed for compatibility with various motor types enhancing versatility

  • RS Stock No. 0252152
  • Mfr. Part No. 198924 RASP5-8420EIP-412R011S1
Each
$4,696.74
  • RS Stock No. 0252154
  • Mfr. Part No. 198927 RASP5-8424EIP-412R011S1
Each
$4,746.45
  • RS Stock No. 0253082
  • Mfr. Part No. 198837 RASP5-8401A31-4120001S1
Each
$3,721.58
  • RS Stock No. 0252350
  • Mfr. Part No. 198844 RASP5-8400A31-4120011S1
Each
$3,777.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy