Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 253-115
- Mfr. Part No.:
- 199057 RASP5-8421PNT-412R111S1
- Brand:
- Eaton
Subtotal (1 unit)*
$5,340.23
(exc. GST)
$6,141.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,340.23 |
*price indicative
- RS Stock No.:
- 253-115
- Mfr. Part No.:
- 199057 RASP5-8421PNT-412R111S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Rapid Link | |
| Standards/Approvals | UL Approval, CE, IEC/EN 61800-5-1, RoHS, UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Rapid Link | ||
Standards/Approvals UL Approval, CE, IEC/EN 61800-5-1, RoHS, UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents the pinnacle of precision and reliability in motor control technology. Engineered to enhance operational efficiency, it caters specifically to the needs of both industrial and commercial applications. With capabilities that exceed conventional standards, the Speed controller integrates seamlessly into various systems, offering versatile solutions for controlling PM and LSPM motors.
Designed to operate efficiently in diverse environmental conditions
Includes a manual override switch for added operational flexibility
Rated for high current applications with excellent overload handling capabilities
- RS Stock No. 0253082
- Mfr. Part No. 198837 RASP5-8401A31-4120001S1
Each
$3,721.58
- RS Stock No. 0252381
- Mfr. Part No. 199047 RASP5-8424PNT-412R001S1
Each
$4,918.97
- RS Stock No. 0252353
- Mfr. Part No. 198850 RASP5-8402A31-4120111S1
Each
$4,139.53
- RS Stock No. 0252653
- Mfr. Part No. 199039 RASP5-8424PNT-4120011S1
Each
$4,703.35
Related links
- Eaton 4 kW Motor Controller 480 V ac 8.5A, Speed Controller Function
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











