ROHM BD63015EFV-E2, BLDC Motor Driver IC 20-Pin, HTSSOP
- RS Stock No.:
- 185-0278
- Mfr. Part No.:
- BD63015EFV-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-0278
- Mfr. Part No.:
- BD63015EFV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- DE
BD63015EFV is a three phase sinusoidal brushless motor driver. The rating of the power supply is 36V and that of current rating is 1.5A (peak current, 2A). PWM driving signals are generated by the three hall sensors. Input DC voltage signal can control the rotation speed, also, you can control by the power voltage. As the various control circuit and the protection circuit are built-in, this IC can fit the various applications. It can be used for the small diameter motor module because of the small package.
Sinusoidal Drive
Low ON Resistors DMOS Output (Pch / Nch)
PWM Output
FG Output (3FG)
Built-in Current Limit Circuit (CL)
Built-in Thermal Shut Down Circuit (TSD)
Built-in Over Current Protection Circuit (OCP)
Built-in Under Voltage Lock Out Circuit (UVLO)
Built-in Over Voltage Lock Out Circuit (OVLO)
Built-in Motor Lock Protection Circuit, Automatic Restart type (MLP)
Built-in HALL error Protection Circuit (HALLERR)
Low ON Resistors DMOS Output (Pch / Nch)
PWM Output
FG Output (3FG)
Built-in Current Limit Circuit (CL)
Built-in Thermal Shut Down Circuit (TSD)
Built-in Over Current Protection Circuit (OCP)
Built-in Under Voltage Lock Out Circuit (UVLO)
Built-in Over Voltage Lock Out Circuit (OVLO)
Built-in Motor Lock Protection Circuit, Automatic Restart type (MLP)
Built-in HALL error Protection Circuit (HALLERR)
