ROHM BD63282EFV-E2, BLDC Brushless DC Motor Controller 20-Pin, HTSSOP-B
- RS Stock No.:
- 188-7014
- Mfr. Part No.:
- BD63282EFV-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-7014
- Mfr. Part No.:
- BD63282EFV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- DE
BD63282EFV is a 1chip driver composed of a Power DMOS FET motor driver. This IC implements a stable start-up by rotor position detection with 3 hall element. Furthermore, it introduces silent operation and low vibration by making output current a sine-wave that achieves.
Small Package
Driver Including Power DMOS FET
3 Hall Sine Drive
Speed Controllable by DC/PWM Input
Lead Angle Control (Auto/Fixed)
Soft-Start Function
Rotation Direction Select
Rotation Speed Pulse Signal Output (FG)
Protection Function (Under Voltage Protection Function, Lock Protection Function (Automatic Recovery Function), High Speed Rotation Protection Function, Low Speed Rotation Protection Function)
Application
Fan Motors for General Consumer Equipment of Refrigerator etc
Driver Including Power DMOS FET
3 Hall Sine Drive
Speed Controllable by DC/PWM Input
Lead Angle Control (Auto/Fixed)
Soft-Start Function
Rotation Direction Select
Rotation Speed Pulse Signal Output (FG)
Protection Function (Under Voltage Protection Function, Lock Protection Function (Automatic Recovery Function), High Speed Rotation Protection Function, Low Speed Rotation Protection Function)
Application
Fan Motors for General Consumer Equipment of Refrigerator etc
Related links
- onsemi STR-60-100V-BLDC-MDK-GEVB Brushless DC Motor for NTMFS7D5N15MC, NCP1034
- Texas Instruments 60 V 1.7 A 56-Pin, HTSSOP
- Texas Instruments DRV8302DCA 60 V 1.7 A 56-Pin, HTSSOP
- Texas Instruments DRV8301DCA 60 V 1.7 A 56-Pin, HTSSOP
- ROHM BD63015EFV-E2 HTSSOP
- DC Motors
- Texas Instruments 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments DRV8312DDW 52 V 3.5 A 44-Pin, HTSSOP
