Eaton DS7 Soft Starter 480V ac, 30 kW, 3 Phase, IP20
- RS Stock No.:
- 240-103
- Mfr. Part No.:
- 134953 DS7-34DSX055N0-D
- Brand:
- Eaton
Subtotal (1 unit)*
$2,451.24
(exc. GST)
$2,818.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,451.24 |
*price indicative
- RS Stock No.:
- 240-103
- Mfr. Part No.:
- 134953 DS7-34DSX055N0-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 156mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 93mm | |
| Standards/Approvals | CE GB 14048.6 UL IEC/EN 60947-4-2 CSA CSA22.2-14 UkrSEPRO UL 508 C-Tick CSA-C22.2 No 14-05 CSA-C22.2 No 0-M91 | |
| Series | DS7 | |
| Overall Depth | 156mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 156mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 93mm | ||
Standards/Approvals CE GB 14048.6 UL IEC/EN 60947-4-2 CSA CSA22.2-14 UkrSEPRO UL 508 C-Tick CSA-C22.2 No 14-05 CSA-C22.2 No 0-M91 | ||
Series DS7 | ||
Overall Depth 156mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 30 kW Power Rating, 55A Current Rating - 134953 DS7-34DSX055N0-D
This soft starter is a robust motor starter solution designed for three-phase loads, providing efficient soft start capabilities for motors rated at up to 30kW. With a current rating of 55 A and operating voltage ranging from 200 to 480 V ac, this product features a Compact design with dimensions of 156mm in length, 93mm in width, and 156mm in depth. The device meets key standards such as CSA and UL, ensuring reliable performance in various industrial applications.
Features & Benefits
• Internal bypass enables reduced energy consumption during operation
• Soft start function minimises inrush current to enhance motor lifespan
• Integrated SmartWire-DT offers seamless communication and control connectivity
• Suppression of closing transients improves the stability of electrical systems
• IP20 rating ensures protection against finger access, enhancing safety
• Fault memory feature allows for easy troubleshooting and maintenance
• Soft start function minimises inrush current to enhance motor lifespan
• Integrated SmartWire-DT offers seamless communication and control connectivity
• Suppression of closing transients improves the stability of electrical systems
• IP20 rating ensures protection against finger access, enhancing safety
• Fault memory feature allows for easy troubleshooting and maintenance
Applications
• Utilised for soft starting three-phase asynchronous motors in industrial settings
• Suitable for driving equipment such as pumps, fans, and compressors
• Effective in automated systems requiring precise motor control
• Ideal for machinery where inrush current reduction is critical
• Used in where heat management during operation is essential
• Suitable for driving equipment such as pumps, fans, and compressors
• Effective in automated systems requiring precise motor control
• Ideal for machinery where inrush current reduction is critical
• Used in where heat management during operation is essential
What capabilities does this soft starter offer for motor protection?
The soft starter features current limitation and DC component suppression, providing enhanced protection for motors during start-up and operation. This helps to prevent potential motor damage and ensures smooth operation.
How does the internal bypass feature affect energy efficiency?
The internal bypass reduces energy consumption by allowing the system to operate without engaging the soft starter during normal running conditions. This contributes to lower operational costs in continuous applications.
What is the significance of the IP20 rating in terms of application safety?
The IP20 rating indicates that the soft starter provides protection against contact with fingers, making it suitable for use in standard industrial environments. However, it is not intended for outdoor use or environments with significant moisture exposure.
Can this soft starter be integrated into existing automation systems?
Yes, the built-in SmartWire-DT communication Interface facilitates easy integration into established automation systems, enabling seamless control and monitoring of motor performance and parameters within industrial applications.
Related links
- Eaton Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
