Eaton DS7 Soft Starter 480V ac, 55 kW, 3 Phase, IP20

Subtotal (1 unit)*

$3,330.77

(exc. GST)

$3,830.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,330.77

*price indicative

RS Stock No.:
244-096
Mfr. Part No.:
134956 DS7-34DSX100N0-D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

55kW

Number of Phases

3

Mount Type

Vertical

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

156mm

Maximum Operating Temperature

40°C

Overall Width

93mm

Standards/Approvals

et, CSA, UL

Series

DS7

Overall Depth

156mm

RoHS Status: Exempt

Eaton Soft Starter, 55 kW Power Rating, 100A Current Rating - 134956 DS7-34DSX100N0-D


This soft starter is designed for efficient control of three-phase asynchronous motors. With a power rating of 55kW, it operates at a voltage of up to 480V and a current rating of 100 A. The Compact dimensions of 156mm in length and depth and 93mm in width ensure easy integration into various setups. Meeting international standards, it is suitable for diverse applications within industrial automation.

Features & Benefits


• Internal bypass for reduced energy loss during operation
• Soft start function to minimise mechanical stress on motors
• Current limitation feature enhances system protection
• Eight fault monitoring capabilities for real-time diagnostics
• SmartWire-DT for simplified communication and integration
• Compact design supports easy installation in confined spaces

Applications


• Used for starting and stopping three-phase motors smoothly
• Ideal for requiring current control and soft starting
• Utilised in industrial machinery and automation systems
• Suitable for pump control in water treatment

What is the maximum ambient operating temperature for this unit?


The maximum ambient operating temperature is 60°C, ensuring reliable performance in demanding environments.

How does the soft start function work?


The soft start function gradually ramps up the motor voltage, limiting the inrush current and reducing mechanical stress during motor start-up.

Can this device handle different voltage ratings?


Yes, it operates within a range of 200V to 480V AC, making it versatile for various electrical systems.

What are the key certifications for this soft starter?


It is CSA certified, UL listed, and complies with IEC and EN standards, ensuring it meets rigorous safety and performance benchmarks.

Related links