Eaton DS7 Soft Starter 480V ac, 37 kW, 3 Phase, IP20

Subtotal (1 unit)*

$2,641.24

(exc. GST)

$3,037.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,641.24

*price indicative

RS Stock No.:
247-220
Mfr. Part No.:
134954 DS7-34DSX070N0-D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

37kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Vertical

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

156mm

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 60947-4-2 GB 14048.6 UL File No.:E251034 UkrSEPRO CSA File No.:2511305 CSA-C22.2 No 0-M91 CE CSA CSA22.2-14 UL 508 UL

Overall Width

93mm

Series

DS7

Overall Depth

156mm

RoHS Status: Exempt

The Eaton DS7 Soft Starter represents an innovative approach to managing motor operations in industrial settings. Designed to handle three-phase loads, this state-of-the-art device ensures smooth starts in motors up to 70 Amps, adeptly reducing inrush current and prolonging motor life. With an operational voltage range spanning from 200V to 480V, it meets varying project requirements. Its compact size of FS3 facilitates easy installation, while the built-in SmartWire-DT interface enhances communication capabilities, providing seamless integration into modern control systems. Furthermore, equipped with comprehensive overload and fault monitoring features, the DS7 ensures reliability in demanding environments, promoting both efficiency and safety in operations.

Offers advanced current limitation functionality for better motor protection

Equipped with robust internal bypass contacts that ensure efficiency

Features a fault memory class that can log up to 8 faults

Facilitates significant space and cost savings with its compact design

Ensures compliance with multiple international safety certifications

Supports operation in extreme conditions with a wide temperature range

Delivers operational stability with robust mechanical and vibration resistance

Provides flexible installation options with a vertical mounting position

Utilises a ramp time adjustment for tailored motor start profiles

Related links