Schneider Electric TeSys Motor Starter, DOL, 4 kW, 415 V, IP65
- RS Stock No.:
- 340-898
- Mfr. Part No.:
- LE1M35P716
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$368.52
(exc. GST)
$423.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.52 |
*price indicative
- RS Stock No.:
- 340-898
- Mfr. Part No.:
- LE1M35P716
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4 kW | |
| Range | TeSys | |
| Motor Starter Type | DOL | |
| Voltage Rating | 415 V | |
| Current Rating | 8 → 11.5 A | |
| IP Rating | IP65 | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4 kW | ||
Range TeSys | ||
Motor Starter Type DOL | ||
Voltage Rating 415 V | ||
Current Rating 8 → 11.5 A | ||
IP Rating IP65 | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed DOL starter TeSys includes an LC1K contactor, an LR2K thermal overload relay, and two pushbuttons with a yellow indicator. It provides reliable motor control and protection, making it suitable for various industrial applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 5.5 kW IP65
- Schneider Electric TeSys Motor Starter 0.37 kW IP65
- Schneider Electric TeSys Motor Starter 2.2 kW IP65
- Schneider Electric TeSys Motor Starter 0.55 kW IP65
- Schneider Electric TeSys Motor Starter 1.1 kW IP65
- Schneider Electric DOL Starter 4 kW 3 Phase, IP65
- ABB DOL Starter 4 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65

