Fluke 754 Multi-Function Calibrator, 110 mA, 300V ac/dc

Subtotal (1 unit)*

$21,546.03

(exc. GST)

$24,777.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,546.03

*price indicative

RS Stock No.:
271-2871
Mfr. Part No.:
FLUKE-754/750SW
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Voltage Measurement

300V ac/dc

Product Type

Multi-Function Calibrator

Port Connections

HART

Maximum Current Measurement

110mA

Battery Life

8h

Battery Type

Lithium-ion

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Weight

1.2kg

Model Number

754

COO (Country of Origin):
US
The Fluke Documenting process calibrator is ideal for calibrating, maintaining, and troubleshooting HART and other instrumentation. It is a power multifunction documenting calibrator that you can use to download procedures, lists and instructions created with software or upload data for printing, archiving and analysis. The powerful built in HART interface is capable of performing nearly all the day to day tasks you now perform with a separate communicator.

Provides easy to use multi lingual interface

Handles fast pulsed RTD transmitters and PLC

Includes rechargeable Li Ion battery for 10 hour uninterrupted use

Comes with three year warranty and DPC or track sample software

Offers compatibility with many

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy