Camille Bauer SINEAX DM5S Alarm Power Meter for Current, Frequency, Power, Voltage
- RS Stock No.:
- 930-327
- Mfr. Part No.:
- 193201
- Brand:
- Camille Bauer
N
This image is representative of the product range
Subtotal (1 unit)*
$1,592.71
(exc. GST)
$1,831.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,592.71 |
*price indicative
- RS Stock No.:
- 930-327
- Mfr. Part No.:
- 193201
- Brand:
- Camille Bauer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camille Bauer | |
| Properties Measured | Current, Frequency, Power, Voltage | |
| Product Type | Power Meter | |
| Display Type | Alarm | |
| Depth | 70mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Maximum Measurement | 832 V | |
| Series | SINEAX DM5S | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand Camille Bauer | ||
Properties Measured Current, Frequency, Power, Voltage | ||
Product Type Power Meter | ||
Display Type Alarm | ||
Depth 70mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Maximum Measurement 832 V | ||
Series SINEAX DM5S | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- DE
The Camille Bauer free programmable universal measurement device for heavy-current systems such as classical high-accuracy transducers. Suited for monitoring tasks and retrofit applications in energy distribution and industry.
Response times starting at 15ms (for DM5F)
Meter accuracy for Active energy 0.5S (DM5S only)
Adjustable meter resolution
Combinable Modbus image for optimised data retrieval
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
