Camille Bauer SINEAX DM5S Alarm Power Meter for Current, Frequency, Power, Voltage

N

This image is representative of the product range

Subtotal (1 unit)*

$3,180.60

(exc. GST)

$3,657.69

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,180.60

*price indicative

RS Stock No.:
930-330
Mfr. Part No.:
193225
Brand:
Camille Bauer
Find similar products by selecting one or more attributes.
Select all

Brand

Camille Bauer

Product Type

Power Meter

Properties Measured

Current, Frequency, Power, Voltage

Display Type

Alarm

Depth

70mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

SINEAX DM5S

Meter Type

Multifunction

Maximum Measurement

832 V

COO (Country of Origin):
DE
The Camille Bauer free programmable universal measurement device for heavy-current systems such as classical high-accuracy transducers. Suited for monitoring tasks and retrofit applications in energy distribution and industry.

Response times starting at 15ms (for DM5F)

Meter accuracy for Active energy 0.5S (DM5S only)

Adjustable meter resolution

Combinable Modbus image for optimised data retrieval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy