Fluke 1673 FC-Trutest Electrical Tester 1kV Earth Resistance Measurement With USB
- RS Stock No.:
- 278-695
- Mfr. Part No.:
- FLK-1673 FC-Trutest
- Brand:
- Fluke
Subtotal (1 unit)*
$5,398.45
(exc. GST)
$6,208.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $5,398.45 |
*price indicative
- RS Stock No.:
- 278-695
- Mfr. Part No.:
- FLK-1673 FC-Trutest
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Electrical Tester | |
| Loop Impedance Test Type | High Current | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1673 FC-Trutest | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 50V | |
| Test Type | Insulation, RCD Test, Bent Monopole, SSR Isolated Flyback Converter, Earth Resistance, Straight, Continuity, Phase sequence, Loop Impedance | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| RCD Test Type | AC, Type B, Type A, F, Type S | |
| Remote Switch Mode | Yes | |
| Standards/Approvals | IEC 610102034, IEC 610102030, IEC/EN 610101 | |
| Height | 119.3mm | |
| Width | 141.9mm | |
| Length | 2.625km | |
| Weight | 1.6kg | |
| IP Rating | IP40 | |
| Test Standards | EN 61557-8, IEC 61557-1 to IEC, IEC 61643-11, IEC, HD 60364-6, IEC 61557-10 | |
| Display Type | Touch Screen | |
| Safety Category Level | CAT IV 300 V, CAT III 600 V | |
| Battery Type | Lithium-ion | |
| Power Source | Lithium-ion Battery | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Electrical Tester | ||
Loop Impedance Test Type High Current | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1673 FC-Trutest | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 50V | ||
Test Type Insulation, RCD Test, Bent Monopole, SSR Isolated Flyback Converter, Earth Resistance, Straight, Continuity, Phase sequence, Loop Impedance | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
RCD Test Type AC, Type B, Type A, F, Type S | ||
Remote Switch Mode Yes | ||
Standards/Approvals IEC 610102034, IEC 610102030, IEC/EN 610101 | ||
Height 119.3mm | ||
Width 141.9mm | ||
Length 2.625km | ||
Weight 1.6kg | ||
IP Rating IP40 | ||
Test Standards EN 61557-8, IEC 61557-1 to IEC, IEC 61643-11, IEC, HD 60364-6, IEC 61557-10 | ||
Display Type Touch Screen | ||
Safety Category Level CAT IV 300 V, CAT III 600 V | ||
Battery Type Lithium-ion | ||
Power Source Lithium-ion Battery | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- RS
Related links
- Fluke 1673 FC Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC-1630-2-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1663 Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke SMFT-1000 Multifunction Tester 1000V Earth Resistance Measurement With Wireless
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1000V Earth Resistance Measurement With Optical USB
